
* Images are for reference only
TMR 1-2423
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 1-2423
- JLCPCB Part #
- C6885706
- Package
- -
- Description
- -15V -40°C ~ 85°C 0.67" Length x 0.30" Width x 0.43" Height (17.0mm x 7.6mm x 11.0mm) 1.5 kV 15V 18V 2 33mA,33mA 36V 6-SIP module, 5 leads 80% 990 mW CB,CSA ITE (Commercial) Isolation module Module OCP,SCP Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$12.2938
Related Products
Welcome back, may I help you?